Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS815S16NS30DCWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79T1321
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.540 |
Price for:Each
Minimum: 500
Multiple: 500
$1,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS815S16NS30DCWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79T1321
Technical Datasheet
Lamp Base TypeBA15s
LED ColorCool White
Bulb SizeS-8
Power Rating700mW
Wavelength Typ530nm
Luminous Intensity-
Average Bulb Life40000h
Supply Voltage30V
Current Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCS815S16NS30DCW is a 0.7W S8 Clear Cover LED Lamp with BA15S bayonet base. This waterproof cool white lamp features instant ON/OFF, shock and vibration-resistant. It is an ultra-energy-efficient replacement for maximum 15W halogen auto lamps.
- 68lm Typical lumens
- Mercury-free
- UV and IR-free
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Automotive
Technical Specifications
Lamp Base Type
BA15s
Bulb Size
S-8
Wavelength Typ
530nm
Average Bulb Life
40000h
Current Rating
-
SVHC
No SVHC (17-Jan-2023)
LED Color
Cool White
Power Rating
700mW
Luminous Intensity
-
Supply Voltage
30V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
