Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRC100G271KB-RH
Newark Part No.72K6223
Product RangeMCRC Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRC100G271KB-RH
Newark Part No.72K6223
Product RangeMCRC Series
Technical Datasheet
Resistance270ohm
Product RangeMCRC Series
Power Rating1W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyCarbon Composition
Temperature Coefficient-
Resistor TypeGeneral Purpose
Product Diameter5.7mm
Product Length14.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Alternatives for MCRC100G271KB-RH
1 Product Found
Technical Specifications
Resistance
270ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Composition
Resistor Type
General Purpose
Product Length
14.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MCRC Series
Resistance Tolerance
± 10%
Voltage Rating
500V
Temperature Coefficient
-
Product Diameter
5.7mm
Product Width
-
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate