Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPRM02WJW33KB00
Newark Part No.16R1889
Product RangeMCPR Series
Your Part Number
Technical Datasheet
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.190 |
| 25+ | $1.140 |
| 50+ | $0.563 |
| 100+ | $0.368 |
| 500+ | $0.312 |
| 1000+ | $0.269 |
| 5000+ | $0.205 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPRM02WJW33KB00
Newark Part No.16R1889
Product RangeMCPR Series
Technical Datasheet
Resistance0.33ohm
Product RangeMCPR Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeFlame Proof
Product Diameter-
Product Length11.5mm
Product Width7.5mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Inductive Wire-wound Resistor with axial leaded terminals. This MCPR series through hole fixed resistor features self-extinguishing and has no evidence of flashover, mechanical damage, arcing or insulation breakdown.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
0.33ohm
Power Rating
2W
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
11.5mm
Operating Temperature Min
-
Qualification
-
Product Range
MCPR Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Product Diameter
-
Product Width
7.5mm
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate