Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE1-03108NC-S
Newark Part No.08P1440
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.040 |
| 25+ | $23.850 |
| 50+ | $22.930 |
| 100+ | $22.270 |
| 250+ | $21.750 |
Price for:Each
Minimum: 1
Multiple: 1
$25.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE1-03108NC-S
Newark Part No.08P1440
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Power Rating18.8W
Cooling Power Pc18.8W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max3.8VDC
Length20mm
Width20mm
Depth3.4mm
Temperature Difference Max70°C
Product Range-
Internal Resistance0.35ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- Bespoke designs available
- All types of modules can be bonded using heat sink bonder
- Wide variety of finishes available for specific operating ranges or regimes
- Our standard devices cover a wide range of pellet geometries
- Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power
- Silicone sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
18.8W
Current Max @ Diff Temperature Max
8.5A
Length
20mm
Depth
3.4mm
Product Range
-
Lead Wires
UL-Style 1569, Unstripped
No. of Stages
1 Stage
Cooling Power Pc
18.8W
Voltage Max @ Diff Temperature Max
3.8VDC
Width
20mm
Temperature Difference Max
70°C
Internal Resistance
0.35ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate