Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPD3316MT150
Newark Part No.20T0877
Product RangeMCPD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.375 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.267 |
| 2000+ | $0.237 |
| 5000+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPD3316MT150
Newark Part No.20T0877
Product RangeMCPD Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCPD Series
Power Inductor Case12.95mm x 9.4mm x 5.21mm
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCPD series SMD Power Inductor with LCP plastic base. It features high power and high saturation. Ideal inductors for DC-DC converters in notebook computer, PDAs, step-up or step-down converters, flash memory programmers etc.
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
MCPD Series
DC Resistance Max
0.046ohm
Product Length
12.95mm
Product Height
5.21mm
RMS Current (Irms)
3A
Saturation Current (Isat)
-
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MCPD3316MT150
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate