Piezo Buzzers:

827 Products Found
Find a huge range of Piezo Buzzers at Newark Electronics. We stock a large selection of Piezo Buzzers, including new and most popular products from the world's top manufacturers including: Mallory, Kingstate, Multicomp Pro, PUI Audio & Same Sky
View
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
External Diameter - Metric
Beam Angle
Supply Voltage Max
Resonant Frequency
Current Rating
Operating Current Max
Transducer Mounting
Switching Frequency
Sensitivity (dB)
External Diameter
Drive Circuit
Capacitance
Sound Level Distance
External Diameter - Imperial
Lead Wire
IP Rating
Frequency Response Min
Housing Material
Frequency Response Max
Operating Voltage Range
Operating Temperature Min
Speaker Mounting
Operating Temperature Max
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
82K6477

RoHS

Date/Lot Code

Each
1+
$43.85
5+
$39.90
10+
$35.95
25+
$32.91
50+
$31.21
Total:$43.85
Min: 1 / Mult: 1
Alarm
Continuous
60V
80dBA
-
-
-
250V
2.9kHz
-
18mA
Panel Mount
-
-
-
Internal
-
-
609.6mm
-
-
-
-
-
Nylon
-
60V to 250V
-30°C
-
65°C
SC Series
-
-
-
48W6029

RoHS

Each
1+
$2.42
10+
$2.02
25+
$1.88
50+
$1.74
100+
$1.57
More Pricing...
Total:$2.42
Min: 1 / Mult: 1
Buzzer
-
4VDC
94dBA
-
-
-
7VDC
2.4kHz
-
30mA
Surface Mount
-
-
-
-
-
10cm
0
-
-
-
-
-
PPS (Polyphenylene Sulfide)
-
4VDC to 7VDC
-30°C
-
70°C
-
-
-
-
98K9165

RoHS

Each
1+
$11.41
5+
$10.41
10+
$10.18
25+
$9.97
50+
$9.51
More Pricing...
Total:$11.41
Min: 1 / Mult: 1
-
-
-V
115dB
-
-
-
-V
40kHz
-
-
-
-
-
12.7mm
-
2400pF
-
30cm
-
-
-
-
-
-
-
-
-30°C
-
80°C
-
-
-
-
87F675

Date/Lot Code

Each
1+
$70.75
5+
$66.72
10+
$62.69
Total:$70.75
Min: 1 / Mult: 1
Alarm
Fast Pulse
6V
95dBA
-
-
-
28V
2.9kHz
-
30mA
Panel Mount
-
-
-
Internal
-
-
609.6mm
-
-
-
-
-
Nylon
-
6V to 28V
-30°C
-
65°C
SC Series
-
-
-
89F275

Date/Lot Code

Each
1+
$45.09
Total:$45.09
Min: 1 / Mult: 1
Alarm
Slow Pulse
6V
95dBA
-
-
-
28V
2.9kHz
-
30mA
Panel Mount
-
-
-
Internal
-
-
609.6mm
-
-
-
-
-
Nylon
-
6V to 28V
-30°C
-
65°C
SC Series
-
-
-
96K6088

RoHS

Each
1+
$3.73
50+
$3.40
100+
$3.15
250+
$2.96
500+
$2.79
Total:$3.73
Min: 1 / Mult: 1
Buzzer
-
3V
96dB
-
-
-
20VDC
2.8kHz
-
10mA
Panel Mount
-
-
-
Internal
-
30cm
300mm
-
28AWG
-
-
-
ABS (Acrylonitrile Butadiene Styrene)
-
3VDC to 20VDC
-20°C
-
60°C
MP Piezo ABI
-
-
-
82K6498

RoHS

Date/Lot Code

Each
1+
$64.01
5+
$61.58
10+
$59.34
Total:$64.01
Min: 1 / Mult: 1
Alarm
Fast Pulse
6V
95dBA
-
-
-
28V
2.9kHz
-
30mA
Panel Mount
-
-
-
Internal
-
-
609.6mm
-
-
-
-
-
Nylon
-
6V to 28V
-30°C
-
65°C
SC Series
-
-
-
93B0557

Date/Lot Code

Each
1+
$28.56
5+
$27.79
10+
$27.01
25+
$21.14
50+
$19.37
More Pricing...
Total:$28.56
Min: 1 / Mult: 1
Alarm
Continuous
6V
90dBA
-
-
-
28V
2.9kHz
-
16mA
Panel Mount
-
-
-
Internal
-
-
609.6mm
-
-
-
-
-
Nylon
-
6VDC to 28VDC
-30°C
-
65°C
SC Series
-
-
-
64F302

Date/Lot Code

Each
1+
$36.27
5+
$34.09
10+
$31.92
25+
$30.49
50+
$29.49
More Pricing...
Total:$36.27
Min: 1 / Mult: 1
Alarm
Continuous
6V
80dBA
-
-
-
28V
2.9kHz
-
16mA
Panel Mount
-
-
-
Internal
-
-
609.6mm
-
-
-
-
-
Nylon
-
6V to 28V
-30°C
-
65°C
SC Series
-
-
-
82K6517

RoHS

Date/Lot Code

Each
1+
$20.80
5+
$19.69
10+
$18.59
25+
$17.71
50+
$17.13
More Pricing...
Total:$20.80
Min: 1 / Mult: 1
Alarm
Continuous
6V
90dBA
-
-
-
28V
2.9kHz
-
16mA
Panel Mount
-
-
-
Internal
-
-
609.6mm
-
-
-
-
-
Nylon
-
6VDC to 28VDC
-30°C
-
65°C
SC Series
-
-
-
82K6470

RoHS

Date/Lot Code

Each
1+
$37.82
5+
$35.16
10+
$32.86
25+
$31.33
50+
$30.20
More Pricing...
Total:$37.82
Min: 1 / Mult: 1
Alarm
Continuous
30V
80dBA
-
-
-
120V
2.9kHz
-
19mA
Panel Mount
-
-
-
Internal
-
-
609.6mm
-
-
-
-
-
Nylon
-
30V to 120V
-30°C
-
65°C
SC Series
-
-
-
98K9172

RoHS

Each
1+
$10.18
5+
$9.29
10+
$9.09
25+
$8.90
50+
$8.49
More Pricing...
Total:$10.18
Min: 1 / Mult: 1
-
-
-V
112dB
-
-
-
-V
40kHz
-
-
-
-
-
9.7mm
-
1900pF
-
30cm
-
-
-
-
-
-
-
-
-30°C
-
70°C
-
-
-
-
98K8459

RoHS

Each
1+
$10.46
5+
$9.55
10+
$9.34
25+
$9.14
50+
$8.72
More Pricing...
Total:$10.46
Min: 1 / Mult: 1
Receiver
-
-V
112dB
-
-
-
-V
25kHz
-
-
-
-
-
18.2mm
-
2400pF
-
30cm
-
-
-
-
-
-
-
-
-30°C
-
80°C
-
-
-
-
97K0227

RoHS

Each
1+
$6.43
10+
$6.14
25+
$5.82
50+
$5.49
100+
$5.29
More Pricing...
Total:$6.43
Min: 1 / Mult: 1
-
-
-V
-
-
-
-
-V
80Hz
-
-
-
-
-
-
-
1500pF
-
-
-
-
-
-
-
-
-
-
-20°C
-
60°C
-
-
-
-
98K9173

RoHS

Each
1+
$10.08
5+
$9.20
10+
$9.00
25+
$8.81
50+
$8.40
More Pricing...
Total:$10.08
Min: 1 / Mult: 1
-
-
-V
115dB
-
-
-
-V
40kHz
-
-
-
-
-
16.2mm
-
2400pF
-
30cm
-
-
-
-
-
-
-
-
-30°C
-
80°C
-
-
-
-
96K6081

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+
$4.63
10+
$4.13
100+
$3.25
500+
$2.67
1000+
$2.33
More Pricing...
Total:$4.63
Min: 1 / Mult: 1
Buzzer
-
3V
80dBA
-
-
-
16VDC
4kHz
-
7mA
Through Hole
-
-
-
Internal
-
10cm
100mm
-
-
-
-
-
Noryl
-
3VDC to 16VDC
-20°C
-
70°C
-
-
-
-
57K6511

RoHS

Each
1+
$5.82
10+
$4.72
25+
$4.45
50+
$4.20
100+
$4.01
More Pricing...
Total:$5.82
Min: 1 / Mult: 1
Alarm
Continuous
3V
95dBA
-
-
-
24V
3.5kHz
-
10mA
Panel Mount
-
-
-
Internal
-
-
300mm
-
28AWG
-
-
-
ABS (Acrylonitrile Butadiene Styrene)
-
3VDC to 24VDC
-20°C
-
70°C
-
-
-
-
Each
1+
$29.95
5+
$27.61
10+
$25.28
25+
$23.57
50+
$22.19
More Pricing...
Total:$29.95
Min: 1 / Mult: 1
Alarm
Continuous
6V
95dBA
-
-
-
16VDC
2.9kHz
-
22mA
Panel Mount
-
-
-
Internal
-
-
609.6mm
-
-
-
-
-
Nylon
-
6VDC to 16VDC
-30°C
-
65°C
SC Series
-
-
-
48W6033

RoHS

Each
1+
$1.58
10+
$1.26
25+
$1.16
50+
$1.06
100+
$0.95
More Pricing...
Total:$1.58
Min: 1 / Mult: 1
Buzzer
Continuous
3V
94dBA
-
-
-
7VDC
2.3kHz
-
30mA
Through Hole
-
-
-
-
-
10cm
0
-
-
-
-
-
PBT (Polybutylene Terephthalate), Glass
-
3VDC to 7VDC
-40°C
-
85°C
-
-
-
-
61M7040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.41
10+
$2.32
25+
$2.15
50+
$1.96
100+
$1.77
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
Buzzer
-
-V
70dB
-
-
-
25V
-
-
3mA
Surface Mount
-
-
-
-
0.014µF
10cm
0
-
-
-
-
-
LCP (Liquid Crystal Polymer)
-
25V p-p
-30°C
-
70°C
-
-
-
-
48W6010

RoHS

Each
1+
$3.41
10+
$2.85
25+
$2.65
50+
$2.45
100+
$2.21
More Pricing...
Total:$3.41
Min: 1 / Mult: 1
Buzzer
Continuous
3V
86dB
-
-
-
28V
3.5kHz
-
5mA
Panel Mount
-
-
-
-
-
30cm
0
-
28AWG
-
-
-
ABS (Acrylonitrile Butadiene Styrene)
-
3VDC to 28VDC
-30°C
-
85°C
-
-
-
-
64F317

Date/Lot Code

Each
1+
$48.88
5+
$47.03
10+
$45.31
25+
$43.76
50+
$42.98
Total:$48.88
Min: 1 / Mult: 1
Alarm
Fast Pulse
30V
80dBA
-
-
-
120V
2.9kHz
-
19mA
Panel Mount
-
-
-
Internal
-
-
609.6mm
-
-
-
-
-
Nylon
-
30V to 120V
-30°C
-
65°C
SC Series
-
-
-
64F328

Date/Lot Code

Each
1+
$56.36
5+
$53.87
10+
$51.38
25+
$48.02
Total:$56.36
Min: 1 / Mult: 1
Alarm
Fast Pulse
30V
95dBA
-
-
-
120V
2.9kHz
-
24mA
Panel Mount
-
-
-
Internal
-
-
609.6mm
-
-
-
-
-
Nylon
-
30V to 120V
-30°C
-
65°C
SC Series
-
-
-
82K6499

RoHS

Date/Lot Code

Each
1+
$37.55
5+
$35.39
10+
$34.02
25+
$32.94
Total:$37.55
Min: 1 / Mult: 1
Alarm
Continuous
6V
95dBA
-
-
-
28V
2.9kHz
-
30mA
Panel Mount
-
-
-
Internal
-
-
609.6mm
-
-
-
-
-
Nylon
-
6V to 28V
-30°C
-
65°C
SC Series
-
-
-
64F300

RoHS

Date/Lot Code

Each
1+
$16.63
5+
$15.66
10+
$14.68
25+
$13.41
50+
$12.61
Total:$16.63
Min: 1 / Mult: 1
Alarm
Continuous
6V
80dBA
-
-
-
28V
2.9kHz
-
18mA
Panel Mount
-
-
-
Internal
-
-
609.6mm
-
-
-
-
-
Nylon 66 (Polyamide 66)
-
6VDC to 28VDC
-40°C
-
85°C
SC Series
-
-
-
1-25 of 827 items
of 34 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM