Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G4310-230V-3998
Newark Part No.25R0681
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G4310-230V-3998
Newark Part No.25R0681
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min200V
TonesContinuous
Sound Pressure Level (SPL)80dB
Supply Voltage Max240V
Resonant Frequency2.9kHz
Operating Current Max20mA
Sound Level Distance600mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
240V
Operating Current Max
20mA
Product Range
-
Supply Voltage Min
200V
Sound Pressure Level (SPL)
80dB
Resonant Frequency
2.9kHz
Sound Level Distance
600mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate