Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2310L-3964
Newark Part No.25R0629
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2310L-3964
Newark Part No.25R0629
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min2V
Sound Pressure Level (SPL)80dB
Supply Voltage Max5V
Resonant Frequency3.4kHz
Operating Current Max25mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MCKPI-G2310L-3964 is a Piezo Buzzer features continues tone. It is constructed with an ABS case.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Industrial
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2V
Supply Voltage Max
5V
Operating Current Max
25mA
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
80dB
Resonant Frequency
3.4kHz
Sound Level Distance
300mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
