Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-60H27PC33-44DB-4623
Newark Part No.25R0612
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-60H27PC33-44DB-4623
Newark Part No.25R0612
Technical Datasheet
Transducer FunctionMicrophone
Frequency Response Min100Hz
Directivity-
Frequency Response Max16kHz
Supply Voltage Min2V
Supply Voltage Max10V
Sensitivity (dB)-44dB
Drain Current Max-A
Output Impedance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Microphone
Directivity
-
Supply Voltage Min
2V
Sensitivity (dB)
-44dB
Output Impedance
-
SVHC
No SVHC (15-Jan-2019)
Frequency Response Min
100Hz
Frequency Response Max
16kHz
Supply Voltage Max
10V
Drain Current Max
-A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate