Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKP3642SP1-4757
Newark Part No.25R0936
Your Part Number
Technical Datasheet
455 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.61 |
| 10+ | $4.08 |
| 100+ | $3.16 |
| 500+ | $2.56 |
| 1000+ | $2.19 |
| 5000+ | $1.94 |
| 10000+ | $1.72 |
| 25000+ | $1.65 |
Price for:Each
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKP3642SP1-4757
Newark Part No.25R0936
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric36mm
Sensitivity (dB)86dB
External Width - Metric-mm
Power Rating Nom500mW
Resonant Frequency500Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial1.417"
External Width - Imperial-"
Product Dimensions36mm x 4.9mm
Frequency Range0Hz to 6kHz
Frequency Response Min500Hz
Frequency Response Max6kHz
Temperature Grade-
IP Rating-
Speaker MountingBare Mount
Product Range-
Power Rating Max1W
External Length - Metric-
External Depth - Metric4.9mm
External Length - Imperial-
External Depth - Imperial0.193"
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCKP3642SP1-4757 is a Speaker and Receiver with 86dB sensitivity.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Security
Technical Specifications
Transducer Function
Speaker
Impedance
8ohm
Sensitivity (dB)
86dB
Power Rating Nom
500mW
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
1.417"
Product Dimensions
36mm x 4.9mm
Frequency Response Min
500Hz
Temperature Grade
-
Speaker Mounting
Bare Mount
Power Rating Max
1W
External Depth - Metric
4.9mm
External Depth - Imperial
0.193"
Driver Type
General Purpose
External Diameter - Metric
36mm
External Width - Metric
-mm
Resonant Frequency
500Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
0Hz to 6kHz
Frequency Response Max
6kHz
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate