Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKP1206R1-4720
Newark Part No.25R0899
Technical Datasheet
Transducer FunctionBuzzer
Driver TypeReceiver
Impedance32ohm
Power Rating Nom10mW
Sensitivity (dB)115dB
External Width - Metric6mm
Resonant Frequency-
Sound Pressure Level (SPL)115dB
Speaker ShapeRectangular
Frequency Response Min300Hz
Frequency Response Max3.4kHz
Speaker MountingBare Mount
Product Range-
Power Rating Max30mW
External Length - Metric12mm
External Depth - Metric3.4mm
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MCKP1206R1-4720 is a Piezo Buzzer acts like speaker as well as receiver.
- 10mW Rated power
- 30mW Maximum power
- <lt/>10% Maximum distortion
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Impedance
32ohm
Sensitivity (dB)
115dB
Resonant Frequency
-
Speaker Shape
Rectangular
Frequency Response Max
3.4kHz
Product Range
-
External Length - Metric
12mm
SVHC
No SVHC (15-Jan-2019)
Driver Type
Receiver
Power Rating Nom
10mW
External Width - Metric
6mm
Sound Pressure Level (SPL)
115dB
Frequency Response Min
300Hz
Speaker Mounting
Bare Mount
Power Rating Max
30mW
External Depth - Metric
3.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
