Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,376 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.985 |
| 25+ | $0.866 |
| 50+ | $0.776 |
| 100+ | $0.727 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCIPTG14K-V
Newark Part No.11N5441
Technical Datasheet
Product Range-
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.8mm x 2.8mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount
Actuating Force
200gf
Switch Dimensions (L x W)
3.8mm x 2.8mm
IP Rating
-
SVHC
To Be Advised
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability