Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCHPS-RH
Newark Part No.17M6447
Your Part Number
Technical Datasheet
705 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.250 |
| 250+ | $15.240 |
| 500+ | $13.610 |
| 1000+ | $12.300 |
| 5000+ | $11.080 |
Price for:Each
Minimum: 1
Multiple: 1
$20.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCHPS-RH
Newark Part No.17M6447
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held13/32" x 1-1/2", 10.3mm x 38.1mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
13/32" x 1-1/2", 10.3mm x 38.1mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Solder Lug
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate