Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-127-10-08-E
Newark Part No.08P1422
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.950 |
| 25+ | $64.730 |
| 50+ | $62.230 |
| 100+ | $60.440 |
| 250+ | $59.010 |
Price for:Each
Minimum: 1
Multiple: 1
$67.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-127-10-08-E
Newark Part No.08P1422
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Power Rating56.7W
Cooling Power Pc55W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max15.7VDC
Length30mm
Width30mm
Depth3.1mm
Temperature Difference Max69°C
Product Range-
Internal Resistance2.3ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Solid-state reliability
- High integrity nickel diffusion barriers on elements
- High strength for rugged environments
- Porched style for enhanced lead wire strength
- Sealed & lapped for multi-module applications
- RoHS and Reach compliant
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
56.7W
Current Max @ Diff Temperature Max
6A
Length
30mm
Depth
3.1mm
Product Range
-
Lead Wires
100mm, UL-Style 1569, Unstripped
No. of Stages
1 Stage
Cooling Power Pc
55W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
30mm
Temperature Difference Max
69°C
Internal Resistance
2.3ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCHPE-127-10-08-E
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate