Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.650 |
| 25+ | $24.530 |
| 50+ | $23.420 |
| 100+ | $22.310 |
| 250+ | $21.430 |
Price for:Each
Minimum: 1
Multiple: 1
$25.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFM32/15
Newark Part No.38K4646
Technical Datasheet
Power Rating3.2VA
Primary Voltages115V, 230V
Secondary Voltages2 x 15V
Winding TypeSingle Primary, Dual Secondary
Toroid CenterCentre Potted
Transformer MountingPanel Mount
Transformer TerminalsWire Leaded
Outer Diameter43mm
Height23mm
Secondary Current Nom107mA
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The Multicomp MCFM series are miniature open style toroidal transformers with flying leads. These transformers have a very high quality construction and low radiated magnetic field, suitable for sensitive electronics. MCFM series features a single primary winding tapped at 115VAC and 230VAC 50/60Hz and dual secondary windings. Secondary windings can be connected in series or parallel or used independently.
- Power rating ranges from 1.6VA to 7.0VA
- Maximum ambient temperature of 40°C
- Efficiency up to 80%
- Double insulated primary leads
- Resin filled centre with M4 clear mounting hole
- Flexible lead outs can be trimmed to any length without the need of enamel removal
- Suitable for use in low power equipment
- Designed, tested and manufactured in accordance with EN60742, EN60065 and EN60950
- 100% electrical and flash tested
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Power Rating
3.2VA
Secondary Voltages
2 x 15V
Toroid Center
Centre Potted
Transformer Terminals
Wire Leaded
Height
23mm
Product Range
-
Primary Voltages
115V, 230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Panel Mount
Outer Diameter
43mm
Secondary Current Nom
107mA
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate