Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCF06G-63MA
Newark Part No.26M1258
Product RangeMCF06G Series
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCF06G-63MA
Newark Part No.26M1258
Product RangeMCF06G Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current63mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeMCF06G Series
Breaking Capacity Current AC35A
SVHCTo Be Advised
Product Overview
The MCF06G-63MA is a time-delay anti-surge Cartridge Fuse with glass tube and nickel-plated brass end caps. It offers low breaking capacity.
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
63mA
Fuse Size Metric
5mm x 20mm
Product Range
MCF06G Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
