Low

MCF 0.5W 560R - 

Through Hole Resistor, 560 ohm, 350 V, Carbon Film, Axial Leaded, 500 mW, ± 5%

MCF 0.5W 560R - Through Hole Resistor, 560 ohm, 350 V, Carbon Film, Axial Leaded, 500 mW, ± 5%

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCF 0.5W 560R
Newark Part No.:
38K0308
Product Range
MCF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
560ohm
:
350V
:
Carbon Film
:
Axial Leaded
:
500mW
:
± 5%
:
MCF Series
:
± 450ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCF series resistors are carbon film axial leaded fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Maximum working voltage is 500VDC
  • Power rating of 0.125W, 0.25W, 0.5W, 1W, 2W
  • Cost effective
  • High quality performance
  • Capacitance tolerance is ±5%
  • Temperature coefficient of ±350PPM/°C, 0 to -450ppm/°C, 0 to -700ppm/°C and 0 to -1500ppm/°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

216 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$0.127 $ 0.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.127
10 + $0.108
25 + $0.079
50 + $0.057
100 + $0.043
500 + $0.032
1000 + $0.026
5000 + $0.018
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.