Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDTSA6-2K
Newark Part No.26M1110
Your Part Number
Technical Datasheet
5,845 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.217 |
| 25+ | $0.191 |
| 50+ | $0.171 |
| 100+ | $0.160 |
| 500+ | $0.139 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDTSA6-2K
Newark Part No.26M1110
Technical Datasheet
Product Range-
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force100gf
Contact Voltage DC Nom12V
Operating Force100gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
The MCDTSA6 series Tactile Switch with SPNO arrangement and silver-clad brass terminals. Due to small movement distance user experiences distinct sensation when the switch clicks into place. The Insert moulding in the contact has a special treatment which prevents flux build-up during soldering and permits auto-dipping.
- Sharp click feel with a positive tactile feedback
- Ultra miniature & lightweight structure for high density mounting & economic with high reliability
- -25 to 70°C Operating temperature range
- Comprehensive range of SPNO tact switches
- Select by overall height, body, actuator length and operating force
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Actuating Force
100gf
Operating Force
100gf
Switch Dimensions (L x W)
6mm x 6mm
IP Rating
-
SVHC
To Be Advised
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability