Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-121
Newark Part No.08N2502
Product RangeMP Auto Blade Fuseholders
Your Part Number
Technical Datasheet
17,574 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 250+ | $1.050 |
| 500+ | $0.965 |
| 1000+ | $0.899 |
| 5000+ | $0.837 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-121
Newark Part No.08N2502
Product RangeMP Auto Blade Fuseholders
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldATO
Holder TerminalsPin
No. of Fuses1Fuses
Product RangeMP Auto Blade Fuseholders
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCCQ-121 from Multicomp Pro is a PCB mount ATO fuse holder.
- Rated current is 30A
- Rated voltage is 250V
- Thermoplastic body material
- Bright tin plated phosphor copper metal
- Maximum voltage drop of 20mV
- Maximum temperature rise of 50°C
- Minimum insulation resistance of 100Mohm at 500VDC
- Minimum dielectric strength of 500VAC for 60sec
- Low contact resistance and low cost
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Automotive
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Fuse Current
30A
Holder Terminals
Pin
Product Range
MP Auto Blade Fuseholders
Voltage Rating VDC
250V
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability