Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFR0W4J0131A50
Newark Part No.59K8335
Product RangeMCCFR0W4J Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.012 |
Price for:Each
Minimum: 5000
Multiple: 5000
$60.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFR0W4J0131A50
Newark Part No.59K8335
Product RangeMCCFR0W4J Series
Technical Datasheet
Resistance130ohm
Product RangeMCCFR0W4J Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCarbon Film
Temperature Coefficient-450ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length6.8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Carbon Film Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This through hole fixed resistor features electro solder plated annealed copper lead wire and beige insulated resin coating. This resistor can be joined by welding. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
- 1000MΩ Insulation resistance
- 500V Dielectric withstanding voltage
- 250V Maximum working voltage
- 500V Maximum overload voltage
- -55 to 155°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
130ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
6.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MCCFR0W4J Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
-450ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate