Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBFS5220-471KU
Newark Part No.74R9881
Product RangeMCBF Series
Your Part Number
Technical Datasheet
1,549 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.906 |
| 50+ | $0.809 |
| 100+ | $0.667 |
| 250+ | $0.566 |
| 500+ | $0.545 |
| 1000+ | $0.519 |
| 2500+ | $0.481 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBFS5220-471KU
Newark Part No.74R9881
Product RangeMCBF Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case12.95mm x 9.5mm x 5.2mm
Product RangeMCBF Series
Inductor Case / Package-
DC Resistance Max3.84ohm
Inductance Tolerance± 10%
Product Length12.95mm
Product Width9.5mm
Product Height5.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Power Inductor Case
12.95mm x 9.5mm x 5.2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
420mA
Saturation Current (Isat)
-
Product Range
MCBF Series
DC Resistance Max
3.84ohm
Product Length
12.95mm
Product Height
5.2mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate