Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAX450V206M13X32Copy
Newark Part No.97M5057
Product RangeMCAX Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAX450V206M13X32Copy
Newark Part No.97M5057
Product RangeMCAX Series
Technical Datasheet
Capacitance20µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter13mm
Product Length32mm
Product Width-
Product Height-
Product RangeMCAX Series
ESR-
Ripple Current145mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MCAX450V206M13X32 is an axial leaded aluminum Electrolytic Capacitor. It is suited for general purpose.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
20µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
13mm
Product Width
-
Product Range
MCAX Series
Ripple Current
145mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Voltage(DC)
450V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
32mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
