Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAX450V106M13X25
Newark Part No.97M5055
Product RangeMCAX Series
Your Part Number
Technical Datasheet
589 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.180 |
| 100+ | $0.923 |
| 500+ | $0.751 |
| 1000+ | $0.648 |
| 5000+ | $0.574 |
| 10000+ | $0.513 |
| 25000+ | $0.493 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAX450V106M13X25
Newark Part No.97M5055
Product RangeMCAX Series
Technical Datasheet
Capacitance10µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter13mm
Product Length25mm
Product Width-
Product Height-
Product RangeMCAX Series
ESR-
Ripple Current82mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCAX450V106M13X25 is an axial leaded Aluminum Electrolytic Capacitor with a PVC sleeve. Safety vent construction products, AX series is guaranteed 2000 hours at 105°C. It is used for general purpose.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
13mm
Product Width
-
Product Range
MCAX Series
Ripple Current
82mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
25mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate