Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-456-RCCopy
Newark Part No.75X9923
Product RangeABT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.340 |
| 100+ | $1.050 |
| 500+ | $0.857 |
| 1000+ | $0.741 |
| 5000+ | $0.660 |
| 10000+ | $0.592 |
| 25000+ | $0.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-456-RCCopy
Newark Part No.75X9923
Product RangeABT
Technical Datasheet
Transducer FunctionSounder
Element TypePiezo
Resonant Frequency9.5kHz
Resonant Resistance-
Capacitance8000pF
External Diameter12mm
External Height0.22mm
Product RangeABT
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The MCABT-456-RC is an Audio Element with sounder transducer function.
- Reliable and lightweight
- Low power consumption
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Sounder
Resonant Frequency
9.5kHz
Capacitance
8000pF
External Height
0.22mm
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
-
External Diameter
12mm
Product Range
ABT
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
