Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-411-RCCopy
Newark Part No.18X4922
Product RangeMP Sounders
Your Part Number
56 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.550 | $0.384 |
| 10+ | $4.060 | $0.384 |
| 100+ | $3.200 | $0.384 |
| 500+ | $2.630 | $0.384 |
| 1000+ | $2.290 | $0.384 |
| 5000+ | $2.040 | $0.384 |
| 10000+ | $1.840 | $0.384 |
| 25000+ | $1.780 | $0.384 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-411-RCCopy
Newark Part No.18X4922
Product RangeMP Sounders
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min1V
Supply Voltage Max3V
Tones-
Sound Pressure Level (SPL)85dBA
Current Rating80mA
Resonant Frequency3.1kHz
Transducer MountingThrough Hole
Product RangeMP Sounders
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABT-411-RC is a black Electro Mechanical Transducer with NORYL housing. The audio sounder features 1.5V peak rated voltage and generates minimum 85dB sound at 10cm.
- Wave solderable and washable
- Sealed base
- -20 to +70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
3V
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
3.1kHz
Product Range
MP Sounders
Supply Voltage Min
1V
Tones
-
Current Rating
80mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
