Print Page
Image is for illustrative purposes only. Please refer to product description.

749 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 100+ | $3.180 |
| 250+ | $2.960 |
| 500+ | $2.720 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC421-381008
Newark Part No.74M3119
Technical Datasheet
Pitch Spacing3.81mm
No. of Contacts8Contacts
No. of Positions8Positions
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Contact Termination TypeScrew
Conductor Area CSA-
No. of Rows1 Row
Wire Connection MethodScrew
Rated Current10A
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.81mm
No. of Positions
8Positions
Wire Size AWG Min
26AWG
Contact Termination Type
Screw
No. of Rows
1 Row
Rated Current
10A
Contact Material
Phosphor Bronze
Product Range
-
No. of Contacts
8Contacts
Wire Size (AWG)
26AWG to 16AWG
Wire Size AWG Max
16AWG
Conductor Area CSA
-
Wire Connection Method
Screw
Contact Plating
Tin Plated Contacts
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
