Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC421-381002
Newark Part No.74M3114
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 100+ | $1.460 |
| 250+ | $1.320 |
| 500+ | $1.210 |
| 1000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC421-381002
Newark Part No.74M3114
Technical Datasheet
Pitch Spacing3.81mm
No. of Contacts2Contacts
No. of Positions2Positions
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Contact Termination TypeScrew
Wire Connection MethodScrew
No. of Rows1 Row
Rated Current10A
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.81mm
No. of Positions
2Positions
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Wire Connection Method
Screw
Rated Current
10A
Contact Material
Phosphor Bronze
Product Range
-
No. of Contacts
2Contacts
Wire Size (AWG)
26AWG to 16AWG
Wire Size AWG Max
16AWG
Contact Termination Type
Screw
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for MC421-381002
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate