Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC36261
Newark Part No.23T0590
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36261
Newark Part No.23T0590
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial11CFM
Flow Rate - Metric0.311m³/min
Air Flow - CFM11CFM
Noise Rating26dBA
Power Rating-
Rated Speed4300rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating120mA
IP Rating-
Air Flow - m3/min0.311m³/min
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MC36261 is a 12VDC Axial Fan with lubricated sleeve bearing and wire leaded power connection. Thermoplastic PBT frame and fan blade. Counter-clockwise direction of rotation viewed from front of fan blade and 1-phase 4-pole brushless DC motor design.
- 4300RPM ±15% Speed rating
- -10 to 70°C Operating temperature range
- 1.66W Maximum rated power
- 0.11"-H₂O Static pressure
- Polarity protection
- Automatic restart
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.311m³/min
Noise Rating
26dBA
Rated Speed
4300rpm
Current Rating
120mA
Air Flow - m3/min
0.311m³/min
SVHC
No SVHC (15-Jan-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
11CFM
Air Flow - CFM
11CFM
Power Rating
-
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate