Print Page
Image is for illustrative purposes only. Please refer to product description.

401 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 100+ | $2.820 |
| 250+ | $2.610 |
| 500+ | $2.380 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33285
Newark Part No.09R3170
Technical Datasheet
Thermal Resistance11.4°C/W
Packages CooledTO-220
External Width - Metric34.53mm
External Height - Metric25mm
External Length - Metric12.53mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.36"
External Height - Imperial0.98"
External Length - Imperial0.49"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Thermal Resistance
11.4°C/W
External Width - Metric
34.53mm
External Length - Metric
12.53mm
Heat Sink Material
-
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
1.36"
External Length - Imperial
0.49"
Product Range
-
Technical Docs (1)
Alternatives for MC33285
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
