Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32803
Newark Part No.56P2999
Product RangeMulticomp Pro Power Cord
Your Part Number
Technical Datasheet
259 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.930 |
| 50+ | $2.340 |
| 100+ | $2.080 |
| 250+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32803
Newark Part No.56P2999
Product RangeMulticomp Pro Power Cord
Technical Datasheet
For Use WithAxial Fans
Voltage Rating300V
Fan Side Connector45° Angle Plug
Current Rating-
Cable Length36"
Product RangeMulticomp Pro Power Cord
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC32803 is a 36-inch Fan Power Cord with NEMA 1-15P and 45° angle plug on either side.
- SPT1 wire rated at 105°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
45° Angle Plug
Cable Length
36"
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
300V
Current Rating
-
Product Range
Multicomp Pro Power Cord
Technical Docs (1)
Alternatives for MC32803
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate