Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.320 |
| 250+ | $2.180 |
Price for:Each
Minimum: 100
Multiple: 100
$232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32799
Newark Part No.56P2995
Technical Datasheet
For Use WithAxial Fans
Voltage Rating300V
Fan Side ConnectorStraight Plug
Current Rating-
Cable Length48"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32799 is a 45-inch Fan Power Cord with NEMA 1-15P and straight plug on either sides.
- SPT1 wire rated at 105°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
Straight Plug
Cable Length
48"
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
300V
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC32799
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
