Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32693
Newark Part No.56P2969
Your Part Number
Technical Datasheet
6,606 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.966 |
| 50+ | $0.853 |
| 100+ | $0.741 |
| 250+ | $0.628 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32693
Newark Part No.56P2969
Technical Datasheet
Fan Guard TypePlastic
Fixing Centers50mm
For Use With60mm Axial Fans
Color / FinishBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC32693 is a Fan Finger Guard made of plastic (UL94-V0). Designed for maximizing airflow and reducing guard generated noise.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Fan Guard Type
Plastic
For Use With
60mm Axial Fans
Product Range
-
Fixing Centers
50mm
Color / Finish
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC32693
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate