Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC2F-1Copy
Newark Part No.97K4635
Technical Datasheet
Transformer Type-
Construction TypeOpen Wound
No. of PhasesSingle Phase
Frequency Range-
Input Voltage240V
Output Voltage240V, 270V
Output Current2A
Constant Current Load-
Knob Rotation-
Transformer Mounting-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Transformer Type
-
No. of Phases
Single Phase
Input Voltage
240V
Output Current
2A
Knob Rotation
-
Product Range
-
Construction Type
Open Wound
Frequency Range
-
Output Voltage
240V, 270V
Constant Current Load
-
Transformer Mounting
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
