Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29489Copy
Newark Part No.34P2247
Product RangeMC29 Series
Your Part Number
479 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.730 |
| 50+ | $6.390 |
| 100+ | $5.910 |
| 250+ | $5.500 |
| 500+ | $5.060 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29489Copy
Newark Part No.34P2247
Product RangeMC29 Series
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Stud Size - Imperial4
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product RangeMC29 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC29489
3 Products Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M2.5
Stud Size - Imperial
4
Conductor Area CSA
1.5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
#4
Wire Size AWG Max
16AWG
Product Range
MC29 Series
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
