Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29481
Newark Part No.34P2239
Product RangeMC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $19.470 |
| 250+ | $17.810 |
| 500+ | $16.780 |
Price for:Pack of 100
Minimum: 100
Multiple: 100
$1,947.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29481
Newark Part No.34P2239
Product RangeMC Series
Technical Datasheet
Product RangeMC Series
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Diameter1.8mm
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length22.8mm
Pin Length12mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper
Pin Length
12mm
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
1.8mm
Insulator Material
Nylon (Polyamide)
Overall Length
22.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC29481
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate