Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.970 |
Price for:Each
Minimum: 1
Multiple: 1
$160.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC25027
Newark Part No.31P7357
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size176mm
External Depth89mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM335CFM
Noise Rating66dBA
Power Rating30W
Rated Speed3250rpm
Power Connection TypeTerminals
Current Rating270mA
IP Rating-
Air Flow - m3/min9.49m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC25027 is a 115VAC Axial Fan with Vapo bearing, terminal power connection, reliable alveolate motor construction, 500 MΩ at 500VDC Insulation resistance, measured in semi-anechoic chamber with background noise level below 15dB(A), the fan is running in free air with the microphone at a distance of 1m from the fan intake, clockwise direction of rotation viewed from front of fan blade.
- 2800/3250RPM ±10% Rated speed
- 24/30W Power rating
- 0.65/0.8"-H₂O Static pressure
- -10 to 70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
176mm
Bearing Type
Precision Ball Bearing
Noise Rating
66dBA
Rated Speed
3250rpm
Current Rating
270mA
Air Flow - m3/min
9.49m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
335CFM
Power Rating
30W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC25027
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
