Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24555Copy
Newark Part No.01P1685
Product Range8C0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24555Copy
Newark Part No.01P1685
Product Range8C0 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range8C0 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC24555 is a D-sub standard male Crimp Connector features front and back shell both tin plated with grounding indents on the front shell. This connector comes with black PBT and a glass fiber reinforced UL94V-0 insulator. It is ideal for standard hole mounting.
- 3A Current rating
- 5000MΩ at 500VDC Minimum insulation resistance
- AC 100V minimum dielectric constant
- 15mΩ Maximum contact resistance
- -25 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Computers & Computer Peripherals
Notes
Please note that this item comes without contacts (to be purchased separately)
Technical Specifications
D Sub Connector Type
Standard
Product Range
8C0 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for MC24555
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
