Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206S4F0000T5E
Newark Part No.79M6131
Your Part Number
Technical Datasheet
3,204 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.165 |
| 10+ | $0.099 |
| 100+ | $0.056 |
| 1000+ | $0.038 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206S4F0000T5E
Newark Part No.79M6131
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Power Rating250mW
Current Rating2A
Resistor MountingSurface Mount Device
Product Range-
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Thick film chip resistors 1206 case size, suitable for both flow and reflow soldering.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
250mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MC1206S4F0000T5E
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate