Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206N220J201CT
Newark Part No.22T0017
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.007 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206N220J201CT
Newark Part No.22T0017
Technical Datasheet
Capacitance22pF
Voltage(DC)200V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC1206N220J201CT
2 Products Found
Product Overview
The Multicomp Pro MC series is middle and high voltage MLCC capacitors with C0G (NP0) dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
- 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
- Capacitance value ranging from 0.5pF to 0.01μF
- Capacitor with lead free termination (pure Tin)
- Chips size 1206 and larger to use on reflow soldering process only
- Rated voltage ranging from 200VDC to 3KVDC
- Operating temperature of -55°C to +125°C
- Temperature coefficient (TCR) of ±30ppm/°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
22pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
200V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
1.6mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability