Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC08030000Copy
Newark Part No.26M1312
Technical Datasheet
Supply Voltage240V
Lamp Base TypeWire Leaded
Mounting Hole Dia-
Power Rating-
Current Rating550µA
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage
240V
Mounting Hole Dia
-
Current Rating
550µA
SVHC
No SVHC (10-Jun-2022)
Lamp Base Type
Wire Leaded
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
