Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000927
Newark Part No.30Y8582
Product RangeNUBXXXXXX
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 5+ | $5.680 |
| 10+ | $5.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000927
Newark Part No.30Y8582
Product RangeNUBXXXXXX
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric35.51mm
External Width - Metric70.6mm
External Depth - Metric105mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial1.4"
External Width - Imperial2.78"
External Depth - Imperial4.13"
Product RangeNUBXXXXXX
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
35.51mm
External Depth - Metric
105mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.78"
Product Range
NUBXXXXXX
Enclosure Material
ABS
External Width - Metric
70.6mm
IP Rating
-
Body Color
White
External Height - Imperial
1.4"
External Depth - Imperial
4.13"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate