Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMBRF20200CCopy
Newark Part No.17T4210
Product RangeMBRx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMBRF20200CCopy
Newark Part No.17T4210
Product RangeMBRx Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220
No. of Pins3Pins
Forward Voltage Max1.23V
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Product RangeMBRx Series
SVHCLead
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Product Range
MBRx Series
Average Forward Current
20A
Diode Case Style
TO-220
Forward Voltage Max
1.23V
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for MBRF20200C
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
