Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB332-350M03
Newark Part No.04R6864
Product Range3.50mm MB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB332-350M03
Newark Part No.04R6864
Product Range3.50mm MB Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Positions
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current10A
Rated Voltage-
Block OrientationThrough Hole Right Angle
Product Range3.50mm MB Series
SVHCLead
Product Overview
The MB332-350M03 is a 3-position green wire-to-board Eurostyle Terminal Block with through hole right angle block orientation and screw wire connection. It has tin-plated brass contact with PCB connector mounting. It share a robust moving cage principle with a generously dimensioned insertion space for conductors up to 12AWG.
- Provides highly reliable screw connections on industrial printed circuit boards
- Allows the terminal screw to be reliably held in place even in the case of vibrations
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
Lead
No. of Positions
3Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
3.50mm MB Series
Technical Docs (1)
Alternatives for MB332-350M03
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate