Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR-101-1F
Newark Part No.38K3208
Your Part Number
Technical Datasheet
963 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 100+ | $2.230 |
| 250+ | $2.020 |
| 500+ | $1.860 |
| 1000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR-101-1F
Newark Part No.38K3208
Technical Datasheet
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating6.3A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeSolder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
JR-101-1F un-filtered IEC power entry module with an IEC C14 connector is a general-purpose power entry module designed for use in electrical devices and systems. It features a 6.3A current rating and can handle up to 250VAC. This module also includes a 1-pole fuse holder, providing circuit protection in a compact, efficient design suitable for a variety of industrial and consumer applications.
- IEC C14 connector, standard for power entry, widely used in electronics and industrial systems
- 6.3A current rating for reliable performance with typical electronic devices
- 250VAC voltage rating ensures compatibility with high-voltage power systems
- 1-pole fuse holder offers circuit protection and easy fuse replacement to prevent overloads
- Un-filtered design simplifies assembly and ensures power connection where filtering is unnecessary
Technical Specifications
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Power Entry Module Applications
-
Current Rating
6.3A
Switch Type
-
Contact Termination Type
Solder
Connector Terminals
Quick Connect
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate