Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG758A
Newark Part No.97K0912
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.960 |
| 5+ | $21.340 |
| 10+ | $19.170 |
Price for:Each
Minimum: 1
Multiple: 1
$22.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG758A
Newark Part No.97K0912
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric65mm
External Width - Metric260mm
External Depth - Metric180mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial10.24"
External Depth - Imperial7.09"
Product Range-
SVHCTo Be Advised
Alternatives for G758A
2 Products Found
Product Overview
High impact textured ABS. Flame retardant to UL94V-0 Available with ABS or aluminium front and back panels Guide slots for vertical mounting PCBs. PCB Mounting pillars for self tapping screws. Supplied with rubber feet except 109-4711 Parts with "V" suffix are provided with venting holes
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
65mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
2.56"
External Depth - Imperial
7.09"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
260mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
10.24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate