Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG606050BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74M2312
Your Part Number
932 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.566 |
| 5+ | $0.531 |
| 10+ | $0.500 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG606050BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74M2312
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric60mm
External Depth - Metric60mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial2.36"
External Depth - Imperial2.36"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G606050B is a black Potting Box made of ABS (acrylonitrile butadiene styrene).
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
50mm
External Depth - Metric
60mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
-
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.97"
External Depth - Imperial
2.36"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
