Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG413Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74M2306
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 5+ | $9.000 |
| 10+ | $8.470 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG413Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74M2306
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric30.5mm
External Width - Metric150mm
External Depth - Metric80mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial5.91"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
30.5mm
External Depth - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
-
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
1.2"
External Depth - Imperial
3.15"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
