Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG3118Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74M2293
Your Part Number
8,011 In Stock
120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.410 |
| 5+ | $15.410 |
| 10+ | $14.510 |
Price for:Each
Minimum: 1
Multiple: 1
$16.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG3118Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74M2293
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric240mm
External Depth - Metric120mm
IP RatingIP65
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial9.45"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
G3118 from Multicomp Pro is a grey colour multipurpose enclosure.
- Easily drilled or punched
- Designed to meet IP65 standards
- Made of acrylonitrile butadiene styrene (ABS) material
- Dimension is 240mm x 120mm x 60mm (W x D x H)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60mm
External Depth - Metric
120mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
9.45"
Product Range
-
Enclosure Material
ABS
External Width - Metric
240mm
IP Rating
IP65
Body Color
Gray
External Height - Imperial
2.36"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for G3118
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
