Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG250Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24M2443
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 5+ | $4.360 |
| 10+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG250Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24M2443
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric50mm
External Width - Metric52mm
External Depth - Metric35mm
IP RatingIP65
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 4
External Height - Imperial1.97"
External Width - Imperial2.05"
External Depth - Imperial1.38"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G250 is a grey Multipurpose Box made of PC (polycarbonate).
- -40 to 100°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50mm
External Depth - Metric
35mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.05"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
52mm
IP Rating
IP65
Body Color
Gray
External Height - Imperial
1.97"
External Depth - Imperial
1.38"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
