Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.300 |
| 5+ | $0.281 |
| 10+ | $0.265 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG202013B
Newark Part No.92K0275
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric13mm
External Width - Metric20mm
External Depth - Metric20mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.51"
External Width - Imperial0.79"
External Depth - Imperial0.79"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A range of low cost boxes are for encapsulating electronic assemblies Enclosures are made from rigid ABS with a flammability rating of UL-94HB Operating temperature is between -20°C to +60°C All enclosures are finished in Black Lids are available for all enclosures listed
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
13mm
External Depth - Metric
20mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.79"
Product Range
-
Enclosure Material
ABS
External Width - Metric
20mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.51"
External Depth - Imperial
0.79"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
